Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- RS Stock No.:
- 253-0778
- Mfr. Part No.:
- 6ES79240CA200AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$94.51
(exc. GST)
$103.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.51 |
*price indicative
- RS Stock No.:
- 253-0778
- Mfr. Part No.:
- 6ES79240CA200AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Digital I/O Module | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 | |
| Standards/Approvals | IEC, UL | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Digital I/O Module | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 | ||
Standards/Approvals IEC, UL | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- RO
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.
TP3 3-wire connection
8 channels digital I/O
Screw terminal without LED
Related links
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connector for Use with SIMATIC S7-300/S7-1500
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
