Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No.:
- 253-0716
- Mfr. Part No.:
- 6ES79230BE000DB0
- Brand:
- Siemens
Subtotal (1 unit)*
$129.15
(exc. GST)
$142.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $129.15 |
*price indicative
- RS Stock No.:
- 253-0716
- Mfr. Part No.:
- 6ES79230BE000DB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 Digital I/O Modules | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 Digital I/O Modules | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module and connection module.
16-pin round cable
Shielded
Cable length of 4 m
Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No. 2530746
- Mfr. Part No. 6ES79235BD000CB0
Each
$192.77
Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No. 2530737
- Mfr. Part No. 6ES79235BB500EB0
Each
$220.89
Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No. 2530758
- Mfr. Part No. 6ES79235BG500DB0
Each
$299.43
Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No. 2530730
- Mfr. Part No. 6ES79235BA500EB0
Each
$197.42
Related links
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats












