Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules

Subtotal (1 unit)*

$75.17

(exc. GST)

$82.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.17

*price indicative

RS Stock No.:
253-0700
Mfr. Part No.:
6ES79230BA500CB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Connector Module

Series

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500 Digital I/O Modules

Standards/Approvals

IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Connecting Cable, For Use With SIMATIC S7-300 / S7-1500 Digital I/O Modules - 6ES79230BA500CB0


This connecting cable links front connector modules to connection modules in SIMATIC S7 installations, providing a pre-assembled, unshielded wiring option for digital I/O integration. It is specified for use with S7-300 and S7-1500 controllers and designed to carry 24V nominal DC signals within typical industrial ambient temperatures.

Features & Benefits


• 16-conductor IDC connectors enable straightforward module-to-module hookup
• 0.14mm² conductor cross-section supports standard digital signal levels
• 0.5m pre-assembled length reduces on-site assembly time
• PVC-sheathed round cable offers abrasion resistance in panel runs
• 8 independent channels permit parallel digital I/O transmission

**Applications**


• Suitable for connecting front connector modules to connection modules
• Used with Digital I/O modules in automation cabinets
• Ideal for wiring S7-300 PLC input cards and output cards
• Can be used for short interconnects within control racks

What voltage range can it handle in control systems?


The cable is intended for DC operation with a rated voltage of 24V and a maximum of 60V, suitable for typical PLC digital circuits.

How does it perform under temperature variation?


It operates reliably between 0°C and 60°C and can be stored between -30°C to +70°C without degradation.

What physical characteristics affect routing inside panels?


The cable is a round 6.5mm-diameter assembly with a black PVC sheath and weighs approximately 0.095kg.

How are connections MADE at each end?


Both ends terminate in 16‑pole connector strips using IDC contacts for direct, solderless terminations.

Is it intended for analogue signal transmission?


No, the construction and conductor arrangement are specified for digital signal transmission only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy