Siemens 6AG113 Series Interface Module
- RS Stock No.:
- 252-8411
- Mfr. Part No.:
- 6AG11386AA002BA8
- Brand:
- Siemens
Subtotal (1 unit)*
$3,030.38
(exc. GST)
$3,333.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,030.38 |
*price indicative
- RS Stock No.:
- 252-8411
- Mfr. Part No.:
- 6AG11386AA002BA8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Maximum Operating Temperature | 70°C | |
| Depth | 72mm | |
| Standards/Approvals | EN/IEC | |
| Series | 6AG113 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Maximum Operating Temperature 70°C | ||
Depth 72mm | ||
Standards/Approvals EN/IEC | ||
Series 6AG113 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP WP321 is a electronic weighing system 1 channel for the connection of load cells DMS full bridges (1-4 mV/V) for SIMATIC ET200SP, suitable for BU type A0, RS485 interface for SIWATOOL or remote display. This module operates at 24 V dc and performs diagnostic alarm.
Isolation tested with 707 V DC
Conformal coating, Class A
Class 2 for high reliability
Related links
- Siemens 6AG113 Series Interface Module
- Siemens 6AG113 Series Communication Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Digital I/O Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP Digital
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP, Analogue
- Siemens 6AG113 Series Power Module for Use with ET 200SP Digital
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
