Omron V680S Series Series PLC Cable for Use with V680S Series
- RS Stock No.:
- 252-6972
- Mfr. Part No.:
- V680S-A41 5M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-6972
- Mfr. Part No.:
- V680S-A41 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Power Cable | |
| Product Type | PLC Cable | |
| Series | V680S Series | |
| For Use With | V680S Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Power Cable | ||
Product Type PLC Cable | ||
Series V680S Series | ||
For Use With V680S Series | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
The Omron ID reader/writer Ethernet and power cable has 5 m length, with M12 - RJ45 special connector.
Cable for Modbus TCP
Related links
- Omron V680S Series Series PLC Cable for Use with V680S Series
- Omron Bar Code Reader V680S
- Omron RFID Tag RFID Tag V680S
- Omron CPM2C Series PLC Cable for Use with CPM Series
- Omron CS1W Series PLC Cable for Use with CS1W Series
- Omron CP1W Series PLC Cable for Use with CP1W Series
- Omron Accurax G5 Series PLC Cable for Use with G5 EtherCAT driver
- Omron P2RV Series PLC Cable for Use with CJ1W-OD232/OD262 and 4 P2RV-8-O-F Modules
