Siemens 6AG254 Series Communication Module for Use with ET 200SP CP
- RS Stock No.:
- 252-2932
- Mfr. Part No.:
- 6AG25436WX004XE0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,279.04
(exc. GST)
$6,906.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,279.04 |
*price indicative
- RS Stock No.:
- 252-2932
- Mfr. Part No.:
- 6AG25436WX004XE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | 6AG254 | |
| For Use With | ET 200SP CP | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series 6AG254 | ||
For Use With ET 200SP CP | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG25436WX004XE0
The Siemens SIPLUS ET 200SP CP 1543SP-1 ISEC TX is a central processing unit that comes with open IE communication (TCP/IP, ISOon-TCP, UDP) PG/OP, S7 routing, IP broadcast/multicast, SNMPV1/V3, DHCP an secure email.
Protection class IP IP20
VPN connection IPsec, SINEMA RC
Related links
- Siemens 6AG254 Series Communication Module for Use with ET 200SP
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG154 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG124 Series Communication Module for Use with ET 200SP
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
