Siemens 6AG154 Series Communication Module for Use with ET 200SP
- RS Stock No.:
- 252-2860
- Mfr. Part No.:
- 6AG15436WX007XE0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,740.73
(exc. GST)
$6,314.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,740.73 |
*price indicative
- RS Stock No.:
- 252-2860
- Mfr. Part No.:
- 6AG15436WX007XE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | 6AG154 | |
| For Use With | ET 200SP | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series 6AG154 | ||
For Use With ET 200SP | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG15436WX007XE0
The Siemens SIPLUS ET 200SP CP 1543SP-1 ISEC is a security (firewall and VPN) open IE communication (TCP/IP, ISO-on-TCP, UDP) PG/OP module that operates at 24 V DC and performs S7 routing, IP broadcast/multicast, SNMPV1/V3, support of SINEMA Remote Connect with auto configuration, time synchronization via NTP and access to web server of CPU.
Protection class IP IP20
Supports IPv4/IPv6
Related links
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG254 Series Communication Module for Use with ET 200SP
- Siemens 6AG124 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens 6AG254 Series Communication Module for Use with ET 200SP CP
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
