Siemens 6AG124 Series Communication Module for Use with ET 200SP
- RS Stock No.:
- 252-2845
- Mfr. Part No.:
- 6AG12426TM102BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,106.79
(exc. GST)
$2,317.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,106.79 |
*price indicative
- RS Stock No.:
- 252-2845
- Mfr. Part No.:
- 6AG12426TM102BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | 6AG124 | |
| For Use With | ET 200SP | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series 6AG124 | ||
For Use With ET 200SP | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
6AG12426TM102BB1
The Siemens SIPLUS ET 200SP TM ECC 2xPWM ST is a load controller for conductive charging of electric vehicles according to IEC61851 with 2 charging outlets, 2x Control Pilot, 2x plug present, 2x DQ switching contact for load contactor as open collector, 2x DI for feedback, load contactor or connector lock, 2x ACT for connector interlock suitable for BU type BU20-P12+A0+4B and BU20-P12+A4+0B.
Short-circuit protection
Transportation, max. 70 °C
Related links
- Siemens 6AG254 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG154 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens 6AG254 Series Communication Module for Use with ET 200SP CP
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
