Siemens 6AG213 Series Input Unit for Use with ET 200SP
- RS Stock No.:
- 252-2886
- Mfr. Part No.:
- 6AG21346HD014BA1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,200.65
(exc. GST)
$1,320.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,200.65 |
*price indicative
- RS Stock No.:
- 252-2886
- Mfr. Part No.:
- 6AG21346HD014BA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Input Unit | |
| Product Type | Input Unit | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Input Unit | ||
Product Type Input Unit | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
6AG21346HD014BA1
The Siemens SIPLUS ET 200SP AI 4xU/I 2-wire ST TX rail is a analog input module that operates at 24 V DC, suitable for BU type A0, A1, color code CC03 and module diagnostics.
Performs Diagnostic
Isolation tested with 750 V DC
Class PC2 protective coating acc. to EN 50155:2017
Related links
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
