Siemens 6AG213 Series Input Unit for Use with ET 200SP

Subtotal (1 unit)*

$1,973.25

(exc. GST)

$2,170.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,973.25

*price indicative

RS Stock No.:
252-2882
Mfr. Part No.:
6AG21346GF004AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input Unit

Accessory Type

Input Unit

Series

6AG213

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

6AG21346GF004AA1


The Siemens SIPLUS ET 200SP AI 8xI 2-/4-wire BA TX is a analog input module that operates at 24 V DC, suitable for BU type A0, A1, color code CC01 and module diagnostics.

Performs Diagnostic

Isolation tested with 750 V DC

Class PC2 protective coating acc. to EN 50155:2017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy