Anybus Gateway Server for Use with PLC Systems

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,259.90

(exc. GST)

$2,485.89

(inc. GST)

RS Stock No.:
250-9159
Mfr. Part No.:
AB7670-F
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Accessory Type

GateWay

Product Type

Gateway Server

For Use With

PLC Systems

IP Rating

IP20

Standards/Approvals

ATEX/Haz.Loc, CE, cULus, RoHS

Hazardous Area Certification

ATEX

Communication Protocol

Ethernet

COO (Country of Origin):
SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between EtherNet/IP and PROFINET networks.

Fast copying of cyclic I/O data between EtherNet/IP and PROFINET networks up to 10-15 ms

Powerful scanner interface eliminates the need for a PLC controller on the EtherNet/IP network

Supports up to a maximum of 512 bytes of input and output data in each direction

Possibility to build web pages displaying and controlling a factory floor process with data from the other connected network

Fast and dynamic transfer of fieldbus data to e.g. SCADA/HMI/Enterprise level systems based on microsoft windows

Optional control status information added to I/O data for diagnostic purposes

Robust stand-alone housing for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy