Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6564
- Mfr. Part No.:
- 6ES71326BD202BA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$1,672.61
(exc. GST)
$1,839.87
(inc. GST)
- RS Stock No.:
- 249-6564
- Mfr. Part No.:
- 6ES71326BD202BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6ES71 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6ES71 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES71 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326BD202BA0
This digital output module by Siemens, designed for use with the SIMATIC I/O system, offers a reliable and efficient solution for digital output applications. With precise dimensions of 15 x 73 x 58 mm and compatibility with SIMATIC Series, it provides a seamless integration into existing systems.
Features & Benefits
• Equipped with digital output capabilities, this module facilitates seamless integration into various systems
• The small form factor of 15 x 73 x 58 mm allows for easy installation in constrained spaces
• With a rated supply voltage of 24V and the ability to handle different types of loads, it ensures reliable operation in diverse scenarios
• Compatible with STEP 7 TIA Portal, allowing for effortless configuration and integration into existing setups
Applications
• Integration with SIMATIC I/O systems for digital output control in automation applications
• Used for controlling various industrial processes requiring digital output functionality
Can it be easily configured with existing systems?
Yes, it is compatible with STEP 7 TIA Portal for seamless integration and configuration.
Will it support a wide range of industrial applications?
Yes, the module is suitable for diverse industrial applications requiring digital output control.
Is it easy to install in constrained spaces?
Yes, with compact dimensions of 15 x 73 x 58 mm, it allows for easy installation in tight spaces.
Related links
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series I/O module for Use with ET 200M Digital
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP

