Schneider Electric HMIB Series Logic Controller for Use with EVlink City, EVlink parking, EVlink Smart Wallbox
- RS Stock No.:
- 248-4036
- Mfr. Part No.:
- HMIBSCEA53D1ESS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,330.34
(exc. GST)
$5,863.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,330.34 |
*price indicative
- RS Stock No.:
- 248-4036
- Mfr. Part No.:
- HMIBSCEA53D1ESS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Accessory Type | Charge Controller | |
| Series | HMIB | |
| For Use With | EVlink City, EVlink parking, EVlink Smart Wallbox | |
| IP Rating | IP40 | |
| Standards/Approvals | CE, EAC, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Accessory Type Charge Controller | ||
Series HMIB | ||
For Use With EVlink City, EVlink parking, EVlink Smart Wallbox | ||
IP Rating IP40 | ||
Standards/Approvals CE, EAC, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Evlink LMS load management system use for EVlink smart wall box, EVlink parking and EVlink city and it manages the overall energy allocated to each vehicle in a multiple charging system. It controls 15 charging station and it has static management.
Ambient air temperature for operation 0 to 50 °C
IP degree of protection IP40
Related links
- Schneider Electric EVlink Series Logic Controller for Use with EVlink City EVlink Smart Wallbox
- Schneider Electric EVlink Series Logic Controller for Use with EVlink Smart Wallbox EVlink City
- Schneider Electric EVlink Series Plastic Socket Strip for Use with EVlink (EVlink parking) EVW2 Charging Station, EVlink
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Discrete Input
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Analogue Input
