Schneider Electric HMIBS Series Logic Controller for Use with EVlink City, EVlink parking, EVlink Smart Wallbox

Subtotal (1 unit)*

$16,408.23

(exc. GST)

$18,049.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,408.23

*price indicative

RS Stock No.:
248-4033
Mfr. Part No.:
HMIBSCEA53D1EDM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Charge Controller

Product Type

Logic Controller

Series

HMIBS

For Use With

EVlink City, EVlink parking, EVlink Smart Wallbox

IP Rating

IP40

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE, EAC, REACH

COO (Country of Origin):
FR
The Schneider Electric Evlink LMS load management system use for EVlink smart wall box, EVlink parking and EVlink DC fast charge and it manages the overall energy allocated to each vehicle in a multiple charging system. It controls 50 charging station and it has dynamic management.

Ambient air temperature for operation 0 to 50 °C

IP degree of protection IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy