Schneider Electric Modicon TM5 Series Logic Controller
- RS Stock No.:
- 211-973
- Mfr. Part No.:
- TM5CSLC200FS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,361.73
(exc. GST)
$2,597.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,361.73 |
*price indicative
- RS Stock No.:
- 211-973
- Mfr. Part No.:
- TM5CSLC200FS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon TM5 | |
| Product Type | Logic Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | WEEE, REACH, IEC 62061, IEC 61511, IEC 61508, IEC 61131-2, EU RoHS, EN 13849-1, cULusGOST-R, CHINA RoHS | |
| Width | 87.5mm | |
| Depth | 99mm | |
| Length | 75mm | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon TM5 | ||
Product Type Logic Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals WEEE, REACH, IEC 62061, IEC 61511, IEC 61508, IEC 61131-2, EU RoHS, EN 13849-1, cULusGOST-R, CHINA RoHS | ||
Width 87.5mm | ||
Depth 99mm | ||
Length 75mm | ||
Communication Port Type Ethernet | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The Schneider Electric Controller System is designed for safety logic control and is powered by an Intel Xscale 266 MHz processor. It includes reverse polarity protection and supports communication via SERCOS III with a 100 Mbit/s full duplex transmission rate and a 1 ms cycle time. The system features a real-time clock with non-volatile memory, supports 2 shielded RJ45 devices, and has 1 memory key slot for added functionality.
Support of 32 machine options
With 2 internal switch
Support max 100 safety nodes
Related links
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller Analogue Input
- Schneider Electric Modicon M221 Series Logic Controller 24-Input, Discrete Input
- Schneider Electric Modicon TM Series Logic Controller 4-Input, Digital Input
- Schneider Electric Modicon TM Series Logic Controller 24-Input Current Input
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric TM172 Series Logic Controller 4-Input Digital Input
