Schneider Electric HMIBS Series Logic Controller for Use with EVlink Smart Wallbox, EVlink parking, EVlink City
- RS Stock No.:
- 248-4032
- Mfr. Part No.:
- HMIBSCEA53D1EDB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,747.09
(exc. GST)
$3,021.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,747.09 |
*price indicative
- RS Stock No.:
- 248-4032
- Mfr. Part No.:
- HMIBSCEA53D1EDB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Accessory Type | Charge Controller | |
| Series | HMIBS | |
| For Use With | EVlink Smart Wallbox, EVlink parking, EVlink City | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Accessory Type Charge Controller | ||
Series HMIBS | ||
For Use With EVlink Smart Wallbox, EVlink parking, EVlink City | ||
IP Rating IP40 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Schneider Electric Evlink LMS load management system use for EVlink smart wall box, EVlink parking and EVlink DC fast charge and it manages the overall energy allocated to each vehicle in a multiple charging system. It controls 5 charging station and it has dynamic management.
Ambient air temperature for operation 0 to 50 °C
IP degree of protection IP40
- RS Stock No. 2484033
- Mfr. Part No. HMIBSCEA53D1EDM
Each
$16,408.23
- RS Stock No. 2484035
- Mfr. Part No. HMIBSCEA53D1EDS
Each
$8,672.64
- RS Stock No. 2484036
- Mfr. Part No. HMIBSCEA53D1ESS
Each
$5,330.34
- RS Stock No. 2882237
- Mfr. Part No. TWDXCAT3RJ
Each
$151.53
Related links
- Schneider Electric EVlink Series Logic Controller for Use with EVlink Smart Wallbox EVlink City
- Schneider Electric EVlink Series Logic Controller for Use with EVlink City EVlink Smart Wallbox
- Schneider Electric HMIB Series Logic Controller for Use with EVlink City EVlink Smart Wallbox
- Schneider Electric EVlink Series Plastic Socket Strip for Use with EVlink (EVlink parking) EVW2 Charging Station, EVlink
- Schneider Electric EVlink Series Metal Installation Accessory for Use with EVlink Pro AC EVB3 Charging Station (3P+N)
- Schneider Electric EVlink Enclosure Accessory
- Schneider Electric EVlink Panel
- Schneider Electric EVlink IP Communication Kit












