ABB TZW/U.0.1.CK Series Tool for Use with KNX Bus System
- RS Stock No.:
- 246-2803
- Mfr. Part No.:
- 2CKA006300A1611 TZW/U.0.1.CK
- Brand:
- ABB
Subtotal (1 unit)*
$29.65
(exc. GST)
$32.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.65 |
*price indicative
- RS Stock No.:
- 246-2803
- Mfr. Part No.:
- 2CKA006300A1611 TZW/U.0.1.CK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Tool | |
| Accessory Type | Tool | |
| Series | TZW/U.0.1.CK | |
| For Use With | KNX Bus System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2005 and amendment (RoHS Status), Following EU Directive 2002/95/EC August 18 | |
| Communication Protocol | KNX | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Tool | ||
Accessory Type Tool | ||
Series TZW/U.0.1.CK | ||
For Use With KNX Bus System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals 2005 and amendment (RoHS Status), Following EU Directive 2002/95/EC August 18 | ||
Communication Protocol KNX | ||
- COO (Country of Origin):
- DE
The ABB makes Tools for the removal of a device with installed removal protection TZE/U.0.11.CK. The Installation is carried out on the flush-mounted insert of the device.
Flush mounted device with IP20 protection
- RS Stock No. 0758515
- Mfr. Part No. SXWTBASW110002
Each
$330.42
- RS Stock No. 0159551
- Mfr. Part No. 3NX8201
Each
$281.34
- RS Stock No. 0642830
- Mfr. Part No. ABD1004-NATFW
Each
$1,212.19
- RS Stock No. 2878775
- Mfr. Part No. TXA1.K12 / BPZ:TXA1.K12
Each
$63.23
Related links
- ABB Light Control Kit
- ABB Controller for use with KNX Bus System
- Schneider Electric KNX Series Coupler for Use with KNX Bus System
- ABBLegend for Use with KNX Bus System
- Siemens RL 260 Series Input Module for Use with KNX Bus System
- Schneider Electric KNX Series Power Supply for Use with Bus System
- Schneider Electric KNX Series Communication Module for Use with Bus System
- ABB QA/S3.16.1 Series Monitoring Module for Use with M-Bus System











