Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- RS Stock No.:
- 246-1799
- Mfr. Part No.:
- 6ES7290-3AA30-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$252.70
(exc. GST)
$277.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $63.175 | $252.70 |
*price indicative
- RS Stock No.:
- 246-1799
- Mfr. Part No.:
- 6ES7290-3AA30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plug-In Module | |
| Product Type | Plug Component | |
| Series | SIMATIC S7-1200 | |
| For Use With | RJ45 Plug | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Communication Protocol | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plug-In Module | ||
Product Type Plug Component | ||
Series SIMATIC S7-1200 | ||
For Use With RJ45 Plug | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Communication Protocol RJ45 | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 Series Plug Component, RJ45 Communication Protocol - 6ES7290-3AA30-0XA0
This plug component is an accessory designed to Interface with RJ45 connectors for industrial control systems. It provides a plug-in connection method intended for network and communication use within programmable logic controller environments and complies with applicable CE and UKCA approvals for use in regulated installations.
Features and Benefits:
• Supports RJ45 communication protocol for straightforward integration
• Functions as a plug-in module to simplify installation and replacement
• Suitable for PLC network connections to maintain deterministic data flow
• Conforms to CE and UKCA standards to meet regional conformity needs
• Functions as a plug-in module to simplify installation and replacement
• Suitable for PLC network connections to maintain deterministic data flow
• Conforms to CE and UKCA standards to meet regional conformity needs
Applications
• Used with RJ45 plugs in industrial network cabling
• Suitable for integration into PLC communication racks
• Ideal for establishing Ethernet links in automation systems
• Can be used for connecting field devices to control networks
• Suitable for integration into PLC communication racks
• Ideal for establishing Ethernet links in automation systems
• Can be used for connecting field devices to control networks
Which connector type does it mate with?
It is designed to be used with standard RJ45 plugs for Ethernet-style connections.
Is it intended for hazardous area deployment?
No, it is not certified for use in hazardous areas.
What approvals does it carry for regulatory compliance?
It holds CE and UKCA approvals indicating conformity with regional requirements.
Can it be deployed as a modular network accessory?
Yes, it is supplied as a plug-in module intended for modular installation in control systems.
Related links
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series Battery for Use with Long-Term Buffering Of The Real Time Clock
- Siemens SIMATIC S7-120 Series PLC Cable for Use with S7-1200
