Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500

Subtotal (1 unit)*

$4,282.75

(exc. GST)

$4,711.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,282.75

*price indicative

RS Stock No.:
243-3964
Mfr. Part No.:
6AG1532-5HF00-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS AQ 8xU/I HS is a, analogue output module which has 16- bit resolution and accuracy of 0.4%. This analogue module has 8 output channels in groups of 8 and also performs diagnostics function with substitute values connectable .

Includes Diagnostics function

Short-circuit protection

Resistant to commercially available coolants and lubricants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy