Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane

Subtotal (1 unit)*

$2,983.83

(exc. GST)

$3,282.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,983.83

*price indicative

RS Stock No.:
243-3923
Mfr. Part No.:
6AG1505-0RA00-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Power Supply

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500 Backplane

IP Rating

IP20

Depth

129mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIPLUS 60 W system power supply module that supplies power to the backplane bus of the S7-1500 with operating voltage.

Reverse polarity protection

IP degree of protection IP20

Short-circuit protection

Each
$2,579.99
  • RS Stock No. 2433920
  • Mfr. Part No. 6AG1332-4BA00-7AA0
Each
$1,195.13
Each
$704.47
  • RS Stock No. 2434005
  • Mfr. Part No. 6ES7507-0RA00-0AB0
Each
$1,431.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy