Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- RS Stock No.:
- 243-3948
- Mfr. Part No.:
- 6AG1522-1BH01-7AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,467.81
(exc. GST)
$1,614.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,467.81 |
*price indicative
- RS Stock No.:
- 243-3948
- Mfr. Part No.:
- 6AG1522-1BH01-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS DQ 16x24VDC/0.5A HF is a digital output module, this digital module has 16 output channels in groups of 8 and has 4 A per group and operates in DQ and MSO mode. This module performs Diagnostics and Substitute values connectable function.
Digital outputs parameterizable
Isolation tested
Short-circuit protection
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
- Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental Encoder or Pulse Generator
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
