Phoenix Contact FL PN/PN SDIO-2TX/2TX Series I/O Unit for Use with PROFINET Systems
- RS Stock No.:
- 241-6024
- Distrelec Article No.:
- 303-16-931
- Mfr. Part No.:
- 2700651
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-6024
- Distrelec Article No.:
- 303-16-931
- Mfr. Part No.:
- 2700651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | I/O Unit | |
| Series | FL PN/PN SDIO-2TX/2TX | |
| For Use With | PROFINET Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | UL/cUL/PROFIBUS/PROFIsafe/Functional Safety/Functional Safety/cULu | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type I/O Unit | ||
Series FL PN/PN SDIO-2TX/2TX | ||
For Use With PROFINET Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Standards/Approvals UL/cUL/PROFIBUS/PROFIsafe/Functional Safety/Functional Safety/cULu | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's safe PROFINET gateway function is to copy safety-related and non-safety-related I/O data from a PROFINET system 1 to a PROFINET system 2, and vice versa. Can be used specifically for safety functions across all control systems. Control-independent use supported and supports redundant power supply.
Width 130 mm
Height 27 mm
Depth 145 mm
Supply voltage 24 V DC
Supply voltage range 18.5 V DC to 30 V DC (including ripple)
Ripple 3.6 Vpp
Current consumption maximum 250 mA
Type of protection Polarity protection, surge protection
Related links
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
- Phoenix Contact 1369 Series Safety Module for Use with PROFINET Systems
- Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact ILC 191 ETH 2TX Series Controller
- Weidmüller Remote I/O Module IL PN BK DI8 DO4 2TX-PAC 24V dc
- Phoenix Contact FL COMSERVER UNI 232/422/485 Series PLC I/O Module for Use with FL COMSERVER UNI
- Turck TBPN Series I/O Module PROFINET
