ABB 2TLA Series LDR1 Light Sensor for Use with Reflection Light Barrier

Subtotal (1 unit)*

$499.54

(exc. GST)

$549.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.54

*price indicative

RS Stock No.:
237-1452
Mfr. Part No.:
2TLA022044R0500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

LDR1 Light Sensor

Accessory Type

Optical Safety Devices

Series

2TLA

For Use With

Reflection Light Barrier

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU
The ABB MUTE R2 series of retro reflex photoelectric sensor. Overall length is 70mm.

Product Net Height 23 mm

Product Net Width 23 mm

Product Net Weight 0.014 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy