Siemens Data Logger USB Digital I/O Module for Use with PROFIBUS
- RS Stock No.:
- 203-3656
- Mfr. Part No.:
- 6GK1503-2CC00
- Brand:
- Siemens
Subtotal (1 unit)*
$5,397.98
(exc. GST)
$5,937.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,397.98 |
*price indicative
- RS Stock No.:
- 203-3656
- Mfr. Part No.:
- 6GK1503-2CC00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Logger USB Digital I/O Module | |
| For Use With | PROFIBUS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Logger USB Digital I/O Module | ||
For Use With PROFIBUS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Data Logger Accessory, Optical Link Module, 24V DC Operating Voltage - 6GK1503-2CC00
This data logger accessory from Siemens allows you to set up reliable digital communications between your devices. It's an optical link module that converts between electrical and optical PROFIBUS interfaces, so it's a good choice for use in mixed networks. Thanks to an operating voltage of 24V DC, it's suitable for use in low-power systems. An IP40 rating means it's finger-safe and protected against objects larger than 1mm, so you can be sure it's safe to handle during installation and maintenance. You'll find units like this one used in applications such as automotive manufacturing and civil engineering.
Features & Benefits
• Wide operating temperature range between 0°C and +60°C for use in harsh industrial environments
• Light weight of 340g puts minimal strain on your equipment
• Can be mounted on a DIN rail or a wall for flexible installation
• Maximum current consumption of 0.2A for energy efficiency
What size is this data logger accessory?
This data logger accessory has Compact dimensions of 112 (H) x 39.5 (W) x 74.5mm (D), so it doesn't add much bulk to your setup.
Note
Component is not approved for use in ex zones.
