RS Better World
Clipsal Electrical RMX Series Connector for Use with Resimax Breaker
- RS Stock No.:
- 230-6829
- Mfr. Part No.:
- RMXPC1
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$26.13
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6829
- Mfr. Part No.:
- RMXPC1
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Connector | |
| Accessory Type | Connection Accessory | |
| Series | RMX | |
| For Use With | Resimax Breaker | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Connector | ||
Accessory Type Connection Accessory | ||
Series RMX | ||
For Use With Resimax Breaker | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric range Resi MAX component type is comb Busbar. Accessory category is connection accessory. Poles description 1P + N and number of ways 5 ways N + 1 L tooth connector(s) with 9 mm pitch. Distance between way is 18 mm modules is 4 .
Green Premium product
Mercury free
Related links
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 16A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 415V ac
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 2A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type AC 250V ac
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 20A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 4A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 63A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 50A 415V ac AC, 6000 A Breaking Capacity
