Schneider Electric BMXP Series Program Module for Use with Severe Environments
- RS Stock No.:
- 230-6748
- Mfr. Part No.:
- BMXP342020H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,534.54
(exc. GST)
$10,487.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,534.54 |
*price indicative
- RS Stock No.:
- 230-6748
- Mfr. Part No.:
- BMXP342020H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | Program Module | |
| Series | BMXP | |
| For Use With | Severe Environments | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Product Type Program Module | ||
Series BMXP | ||
For Use With Severe Environments | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product is Modicon M340 automation platform component type is processor module. Concept for transparent ready and CAN open and specific application for severe environments.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Modicon M340 Series Serial Modbus for Use with M340 series
- Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- Schneider Electric Modicon M340 Series Memory for Use with Modicon M351
- Schneider Electric Modicon M340 Series PLC CPU Analogue Output Digital Input
- Schneider Electric Modicon M340 Series PLC CPU Analogue Input
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340
