Schneider Electric Modicon M340 Series Memory for Use with Modicon M351

This image is representative of the product range

Subtotal (1 unit)*

$1,995.00

(exc. GST)

$2,194.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,995.00

*price indicative

RS Stock No.:
681-8719
Distrelec Article No.:
303-08-215
Mfr. Part No.:
BMXRMS128MPF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Memory

Accessory Type

Memory Module

Series

Modicon M340

For Use With

Modicon M351

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR

Modicon M340 CPU Memory Cards


All Modicon M340 processors are supplied with an 8Mb SD (Secure Digital) type Flash memory card. This memory card is intended for backing up the program, symbols and comments and the constants. Duplication and retrieval (on return of power) operations are managed automatically by the system and are therefore transparent to the user.,This card (formatted by Schneider Electric and supplied with each processor) is referenced as a replacement part BMXRMS008MP (147-657).,For BMXP342010/2020/2030 processors the BMXRMS008MPF (147-950) also offers 16Mb and BMXRMS128MPF (681-8719) offer 128Mb additional file storage and standard web services (Transparent Ready class B10) if a TCP/IP port is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy