Schneider Electric 990NAD Series Coupler for Use with Modicon Momentum Automation Platform, Modicon Premium Automation
- RS Stock No.:
- 135-5219
- Mfr. Part No.:
- 990NAD23020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$480.11
(exc. GST)
$528.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.11 |
*price indicative
- RS Stock No.:
- 135-5219
- Mfr. Part No.:
- 990NAD23020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupler | |
| Series | 990NAD | |
| For Use With | Modicon Momentum Automation Platform, Modicon Premium Automation Platform, Modicon Quantum Automation Platform, Modicon TSX Micro Automation Platform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupler | ||
Series 990NAD | ||
For Use With Modicon Momentum Automation Platform, Modicon Premium Automation Platform, Modicon Quantum Automation Platform, Modicon TSX Micro Automation Platform | ||
Standards/Approvals No | ||
Non Compliant
Schneider Modicon Quantum Modbus Plus Super Tap - Din Rail Mount
The DIN Rail mountable Modbus Plus Super Tap is quick and easy to install. You can pre-wire cables with screw connector blocks, which allows taps to be added quickly to previously installed networks.
Features and Benefits
Compatible with all products using Modbus Plus networks;Port protector ;Quick connect programming port;Snaps onto DIN Rail
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control;Infrastructure;Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals;Cement;Energy;Metallurgy;Tunnels;Water Treatment;Airports
Related links
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Modicon X80 Series Ethernet Module for Use with Modicon M340 Automation Platform
- Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Output Module Modicon Momentum-Automatisierungsplattform 30V
