Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-4047
- Mfr. Part No.:
- 6ES7492-1CL00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$127.77
(exc. GST)
$140.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.77 |
*price indicative
- RS Stock No.:
- 226-4047
- Mfr. Part No.:
- 6ES7492-1CL00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Front Connector | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Signal Module | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Front Connector | ||
Series SIMATIC S7-400 Series | ||
For Use With Signal Module | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Siemens SIMATIC S7-400 Series Front Connector, For use with singnal module, CE and UKCA Compliant - 6ES7492-1CL00-0AA0
This front connector provides a front-mounted Interface for use with signal modules in industrial automation systems. It is designed to integrate with SIMATIC S7-400 Series control equipment and is intended for installation on the accessible face of a signal module, offering a straightforward connection point for module-level wiring and servicing in non-hazardous installations.
Features and Benefits:
• CE and UKCA marking confirms conformity with applicable standards
• Compatible with signal modules to facilitate straightforward replacements
• Designed for front-panel mounting to enable Rapid module access
• Accessory format reduces downtime during field service interventions
• No hazardous area certification allowing use in standard industrial zones
• Compatible with signal modules to facilitate straightforward replacements
• Designed for front-panel mounting to enable Rapid module access
• Accessory format reduces downtime during field service interventions
• No hazardous area certification allowing use in standard industrial zones
Applications
• Used with S7-400 control racks in manufacturing automation
• Suitable for maintenance swaps of signal module front interfaces
• Ideal for system upgrades within conventional industrial plants
• Can be used for wiring reconfiguration at module front access
• Used for replacing worn front connectors in control cabinets
• Suitable for maintenance swaps of signal module front interfaces
• Ideal for system upgrades within conventional industrial plants
• Can be used for wiring reconfiguration at module front access
• Used for replacing worn front connectors in control cabinets
Is this connector rated for use in classified hazardous locations?
It does not carry hazardous area certification and is intended for non-classified environments.
Which regulatory markings does it bear to indicate conformity?
It is supplied with CE and UKCA markings to show compliance with relevant directives.
Can it be fitted directly to a signal module without additional parts?
It is designed as a direct accessory for front mounting on compatible signal modules.
Related links
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack 482.5mm, 27.5 mm
