Siemens SIMATIC S7-400 Series Interface Module

Subtotal (1 unit)*

$3,193.34

(exc. GST)

$3,512.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,193.34

*price indicative

RS Stock No.:
226-4023
Mfr. Part No.:
6ES7460-3AA01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Maximum Operating Temperature

70°C

Depth

280mm

Width

25mm

Standards/Approvals

No

Length

290mm

Series

SIMATIC S7-400

COO (Country of Origin):
DE
The Siemens Interface module Send IM 460-3 for distributed coupling up to 102 m, with C-bus. It has 1550mA input current and 7750mW power loss.

Input current 1550mA

Power loss 7750mW

Cable length between first and last interface module maximum 102.25 m

Related links