Siemens SIMATIC S7-400 Series Interface Module

Subtotal (1 unit)*

$2,288.29

(exc. GST)

$2,517.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,288.29

*price indicative

RS Stock No.:
226-4021
Mfr. Part No.:
6ES7460-0AA01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Maximum Operating Temperature

70°C

Width

50mm

Depth

280mm

Standards/Approvals

No

Length

290mm

Series

SIMATIC S7-400

The Siemens Interface module send IM 460-0 for central coupling without PS transfer, with C-bus. It has 140mA input current and 700mW power loss.

Cable length between first and last interface module maximum 5m

Input current 140mA

Power loss 700mW

Related links