Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- RS Stock No.:
- 226-3969
- Mfr. Part No.:
- 6ES7405-0KR02-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,269.40
(exc. GST)
$3,596.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,269.40 |
*price indicative
- RS Stock No.:
- 226-3969
- Mfr. Part No.:
- 6ES7405-0KR02-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Series | SIMATIC S7-400 | |
| For Use With | SIMATIC S7-400 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 217mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 290mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Series SIMATIC S7-400 | ||
For Use With SIMATIC S7-400 | ||
Maximum Operating Temperature 60°C | ||
Depth 217mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 290mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series has power supply of 24/48/60 Vdc. It has 5/24 VDC output voltage. It has 95W active power input and 20W power loss.
Rated input voltage 24/48/60 VDC
Mains/voltage failure stored energy time 20 ms
Rated output voltage 5/24 VDC
Related links
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V
- Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Empty Slot Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
