Siemens SIMATIC S7-400 Series Rack, 290 mm for Use with SIMATIC S7-400, 482.5mm, 27.5 mm
- RS Stock No.:
- 226-3964
- Mfr. Part No.:
- 6ES7403-1TA01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,945.25
(exc. GST)
$3,239.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,945.25 |
*price indicative
- RS Stock No.:
- 226-3964
- Mfr. Part No.:
- 6ES7403-1TA01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rack | |
| Series | SIMATIC S7-400 | |
| For Use With | SIMATIC S7-400 | |
| Width | 482.5mm | |
| Standards/Approvals | UL | |
| Length | 290mm | |
| Depth | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rack | ||
Series SIMATIC S7-400 | ||
For Use With SIMATIC S7-400 | ||
Width 482.5mm | ||
Standards/Approvals UL | ||
Length 290mm | ||
Depth 27.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series extension rack ER1 with 18 slots, only for signal modules. It has 2 redundant PS can be plugged in.
Number of slots 18
Hardware configuration P bus
Width 482.5 mm
Height 290 mm
Depth 27.5 mm
Related links
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Empty Slot Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
