Phoenix Contact CABLE-FLK16/OE/0.14/ 1.0M Series PLC Cable
- RS Stock No.:
- 852-9326
- Mfr. Part No.:
- 2318130
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.07
(exc. GST)
$78.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $71.07 |
| 5 + | $63.95 |
*price indicative
- RS Stock No.:
- 852-9326
- Mfr. Part No.:
- 2318130
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | CABLE-FLK16/OE/0.14/ 1.0M | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series CABLE-FLK16/OE/0.14/ 1.0M | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: Single wires (16-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 1 m
Open end at one end;1:1 connection
Related links
- Phoenix Contact CABLE-FLK16/OE/0.14/ 6.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 2.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 4.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 3.0M Series PLC Cable for Use with Controller
- Phoenix Contact Cable-FLK16/OE/0.14/1.5M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 8.0M Series PLC Cable for Use with Controller
- Phoenix Contact VIP-CAB-FLK14/FR/OE/0.14/1.0M Series Cable
- Phoenix Contact CABLE-FLK20/OE/0.14/300 Series PLC Cable for Use with Controller
