Phoenix Contact FLK 26/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- RS Stock No.:
- 224-9830
- Mfr. Part No.:
- 2299385
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9830
- Mfr. Part No.:
- 2299385
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | FLK 26/EZ-DR/50/KONFEK | |
| For Use With | Controller | |
| IP Rating | IP00, IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Listed / cUL Listed / EAC / cULus Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series FLK 26/EZ-DR/50/KONFEK | ||
For Use With Controller | ||
IP Rating IP00, IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Listed / cUL Listed / EAC / cULus Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set is supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation.
Ambient temperature is -40 °C to 70 °C
Related links
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 150/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 300/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 600/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 10/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 50/EZ-DR/50/KONFEK Series Cable for Use with DCS, PLC
- Phoenix Contact FLK 14/EZ-DR/HF/ 50/KONFEK Series Cable for Use with Sensors and Actuators
