Phoenix Contact FLK 10/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- RS Stock No.:
- 224-9827
- Mfr. Part No.:
- 2299204
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.02 | - |
| 5 + | $44.12 | 9% |
*price indicative
- RS Stock No.:
- 224-9827
- Mfr. Part No.:
- 2299204
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | FLK 10/EZ-DR/50/KONFEK | |
| For Use With | Controller | |
| IP Rating | IP54 | |
| Standards/Approvals | regULations DIN EN 50178, Part 332-1-2 IEC 60332-3-22, Flame resistance UL VW-1 CSA FT-1 IEC 60332-1-2 VDE 0842 | |
| Hazardous Area Certification | UL, EAC, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series FLK 10/EZ-DR/50/KONFEK | ||
For Use With Controller | ||
IP Rating IP54 | ||
Standards/Approvals regULations DIN EN 50178, Part 332-1-2 IEC 60332-3-22, Flame resistance UL VW-1 CSA FT-1 IEC 60332-1-2 VDE 0842 | ||
Hazardous Area Certification UL, EAC, cULus, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set is supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation.
Ambient temperature is -40 °C to 70 °C
- RS Stock No. 2249824
- Mfr. Part No. 2296401
Each
$69.61
- RS Stock No. 2249821
- Mfr. Part No. 2288927
Each
$40.81
- RS Stock No. 2249833
- Mfr. Part No. 2299482
Each
$81.49
- RS Stock No. 2082011
- Mfr. Part No. 2299233
Each
$61.22
Related links
- Phoenix Contact FLK 26/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 50/EZ-DR/50/KONFEK Series Cable for Use with DCS, PLC
- Phoenix Contact FLK 14/EZ-DR/HF/ 50/KONFEK Series Cable for Use with Sensors and Actuators
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 34/EZ-DR/ 150/KONFEK Series PLC Cable
- Phoenix Contact FLK 34/EZ-DR/ 300/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 150/KONFEK Series PLC Cable












