Siemens SIWAREX WT231 Series Analogue Module for Use with SIMATIC Series
- RS Stock No.:
- 223-3867
- Mfr. Part No.:
- 7MH4965-2AA01
- Brand:
- Siemens
Subtotal (1 unit)*
$5,270.20
(exc. GST)
$5,797.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,270.20 |
*price indicative
- RS Stock No.:
- 223-3867
- Mfr. Part No.:
- 7MH4965-2AA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Weighing Module | |
| Product Type | Analogue Module | |
| Series | SIWAREX WT231 | |
| For Use With | SIMATIC Series | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Weighing Module | ||
Product Type Analogue Module | ||
Series SIWAREX WT231 | ||
For Use With SIMATIC Series | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens SIWAREX WT231 is a weighing terminal for industrial use. Siemens standard components are installed in a stainless steel enclosure with numerous connection options. This ensures the tried and tested SIWAREX quality for stand-alone solutions and
Complete solution – no configuration in SIMATIC required
Fast and easy commissioning due to intuitive operating concept
Stainless steel enclosure permits applications in many diverse environments
Related links
- Siemens SIWAREX WT241 Series Analogue Module for Use with SIMATIC Series
- Siemens SIWAREX WL Series Load Cell
- Siemens SIWAREX U Series Monitoring Module for Use with S7-300 Series
- Siemens SIWAREX FTA Series Monitoring Module for Use with S7-300 Series
- Siemens SIWAREX WP241 Series Analogue Module for Use with SIMATIC S7-1200
- Siemens SIWAREX WP251 Series Analogue Module for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens SIMATIC ET 200S Series Analogue Input Module
