Siemens SIWAREX WL Series Load Cell
- RS Stock No.:
- 233-8989
- Mfr. Part No.:
- 7MH4980-2AA01
- Brand:
- Siemens
Subtotal (1 unit)*
$3,527.05
(exc. GST)
$3,879.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,527.05 |
*price indicative
- RS Stock No.:
- 233-8989
- Mfr. Part No.:
- 7MH4980-2AA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | SIWAREX WL | |
| Width | 35mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series SIWAREX WL | ||
Width 35mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 129mm | ||
- COO (Country of Origin):
- DE
The Siemens series Siwarex WP522 weighing electronic (1 channel) for strain gauge load cells / full bridges (1-4 mv/v) for sematic S7-1500 and RS485 and Ethernet-interface.
Legal for trade
Extremely compact design
Easy and quick installation with SIWAREX mounting units
- RS Stock No. 2338983
- Mfr. Part No. 7MH4138-6AA00-0BA0
Each
$1,672.14
Related links
- Siemens SIWAREX WL Series Load Cell
- Siemens Siwarex WL 270 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell
- Siemens Siwarex WL 280 Series Load Cell
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 100 kg
- Siemens SIWAREX WL Series Load Cell 5 t
- Siemens SIWAREX WL Series Load Cell 10 kg










