Phoenix Contact GW PL PA/HART Series Converter for Use with HART, PROFIBUS PA

Subtotal (1 unit)*

$1,553.40

(exc. GST)

$1,708.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,553.40

*price indicative

RS Stock No.:
217-6352
Mfr. Part No.:
2316361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Protocol Converter

Product Type

Converter

Series

GW PL PA/HART

For Use With

HART, PROFIBUS PA

IP Rating

IP20

Hazardous Area Certification

ATEX, Ex

Standards/Approvals

ATEX, EMC:class A product, IECEX, UL

Communication Protocol

Profibus

COO (Country of Origin):
US
The Phoenix Contact GW PL series have protocol converter having plug in screw terminal connection with switchable termination resistor. The colour of the protocol converter is grey and the material used for it is PA V0.

IP degree of protection is IP20

Ambient temperature for operation is -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy