Phoenix Contact GW PL PA/MODBUS Series Converter for Use with Modbus RTU, PROFIBUS PA

Subtotal (1 unit)*

$1,637.05

(exc. GST)

$1,800.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,637.05

*price indicative

RS Stock No.:
217-6355
Mfr. Part No.:
2316364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Protocol Converter

Product Type

Converter

Series

GW PL PA/MODBUS

For Use With

Modbus RTU, PROFIBUS PA

IP Rating

IP20

Standards/Approvals

AEx nA IIC T4, ATEX PRESAFE 16ATEX7686X, China RoHS Environmentally Friendly Use Period = 50 years, D Class I, Div. 2, EN 60715, Ex nA IIC T4 Gc, Ex nA IIC T4 GcX, Groups A, IECEx PRE 16.0001X, II 3G, REACH SVHC Lead 7439-92-1, UL, USA/Canada Class I, Zone 2

Hazardous Area Certification

Ex, ATEX

Communication Protocol

Modbus

COO (Country of Origin):
US
The Phoenix Contact GW PL series have profibus protocol converter having plug in screw terminal connection with switchable termination resistor. The colour of the protocol converter is grey and the material used for it is PA V0. The nominal supply voltage

IP degree of protection is IP20

Ambient temperature for operation is -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy