Phoenix Contact GW PL FF/HART Series Converter
- RS Stock No.:
- 217-6350
- Mfr. Part No.:
- 2316360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,548.61
(exc. GST)
$1,703.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,548.61 |
*price indicative
- RS Stock No.:
- 217-6350
- Mfr. Part No.:
- 2316360
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Converter | |
| Standards/Approvals | Div. 2, Ex nA IIC T4 GcX, Groups A, IEC 60079-0, IEC 60079-15, UL, USA/Canada Class I, Zone 2, AEx nA IIC T4, Class I | |
| Series | GW PL FF/HART | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Converter | ||
Standards/Approvals Div. 2, Ex nA IIC T4 GcX, Groups A, IEC 60079-0, IEC 60079-15, UL, USA/Canada Class I, Zone 2, AEx nA IIC T4, Class I | ||
Series GW PL FF/HART | ||
- COO (Country of Origin):
- US
The Phoenix Contact GW PL series have fieldbus protocol converter having screw connection with switchable termination resistor. The colour of the protocol converter is grey and the material used for it is PA V0.
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 85 °C
