Omron CS1W Series PLC I/O Module for Use with CS1W Series

This image is representative of the product range

Subtotal (1 unit)*

$2,237.29

(exc. GST)

$2,461.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,237.29

*price indicative

RS Stock No.:
746-3045
Mfr. Part No.:
CS1W-OD231
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

CS1W

For Use With

CS1W Series

Standards/Approvals

CE, cULus

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
CN

CS1 Output Modules


Output modules for use with Omron's CS1 multi-application series of programmable logic controllers (PLC's).

Omron CS1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy