Subtotal (1 unit)*
$2,664.88
(exc. GST)
$2,931.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,664.88 |
*price indicative
- RS Stock No.:
- 215-7427
- Mfr. Part No.:
- NX-TS2202
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Temperature Input Unit | |
| Product Type | Input Unit | |
| Series | NX | |
| For Use With | NX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Temperature Input Unit | ||
Product Type Input Unit | ||
Series NX | ||
For Use With NX | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
The Omron NX-TS2202 temperature sensor input unit has 2 number of points .It support a Pt100 (3-wire) sensor. It has a screwless push-in connector.
Support Pt100 three-wire sensor
Detachable front connector with screw less Push-In Plus terminals for easy installation and maintenance
Connect to the CJ PLC using the Ethernet/IPTM bus coupler
Related links
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-TB
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX Series I/O Unit for Use with NX
- Omron NX-RS Series Input Unit for Use with NX-RS
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series Communication Module for Use with NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
