Siemens 3RX9016 Series PLC Cable
- RS Stock No.:
- 213-0012
- Mfr. Part No.:
- 3RX9016-0AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$18,241.57
(exc. GST)
$20,065.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,241.57 |
*price indicative
- RS Stock No.:
- 213-0012
- Mfr. Part No.:
- 3RX9016-0AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | 3RX9016 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series 3RX9016 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3RX9016-0AA00 is a AS-i cable, shaped yellow, pure, oil-resistant 2 x 1.5 mm2, 1 km, on drum consists of 1000 m cable Shipbuilding approval
Oil resistance
Related links
- Siemens 3RX9015 Series PLC Accessory
- Siemens 6ES7155 Series PLC Accessory
- Siemens 6AG2541 Series PLC Accessory
- Siemens 6AG1540 Series PLC Accessory
- Siemens 6AG1155 Series PLC Accessory
- Siemens 6AG1541 Series PLC Accessory
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500R/H










