Phoenix Contact AXL UTH 8 Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 212-7350
- Distrelec Article No.:
- 303-48-000
- Mfr. Part No.:
- 2688417
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,179.61
(exc. GST)
$1,297.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.61 |
*price indicative
- RS Stock No.:
- 212-7350
- Distrelec Article No.:
- 303-48-000
- Mfr. Part No.:
- 2688417
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL UTH 8 | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, EAC, UL, cUL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL UTH 8 | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, EAC, UL, cUL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to acquire signals from standard thermocouple in industrial application. It has 8 analog input channel for the connection of thermocouple and 1 analog input channel for the connection of voltage. It has high level of accuracy and its connection of sensors in 2-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL AI 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL RTD 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
