Phoenix Contact AXL RTD 8 Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 224-9849
- Mfr. Part No.:
- 2688077
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,151.73
(exc. GST)
$1,266.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.73 |
*price indicative
- RS Stock No.:
- 224-9849
- Mfr. Part No.:
- 2688077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL RTD 8 | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | cUL, UL | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Communication Protocol | 100 Mbps | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL RTD 8 | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification cUL, UL | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Communication Protocol 100 Mbps | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire signal from resistive temperature sensor. It has 8 analog input channels for the connection of resistance temperature detector and connecting of sensor in 2, 3, and 4-wire technology. It has very high level of noise immunity and low noise emission.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL AI 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL UTH 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
