Siemens Inverter Drive, 750 W, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- RS Stock No.:
- 217-6643
- Mfr. Part No.:
- 6SL3210-5FE10-8UA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,611.39
(exc. GST)
$1,772.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,611.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 217-6643
- Mfr. Part No.:
- 6SL3210-5FE10-8UA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.5A | |
| Series | Sinamics V90 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 196mm | |
| Minimum Supply Voltage | 480V ac | |
| Output Frequency | 66Hz | |
| Maximum Supply Voltage | 480V ac | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, C-Tick (RCM), UL, Low Voltage Directive 2006/95/EC, EMC 2004/108/EC, cUL | |
| Overall Width | 73mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 750W | ||
Number of Phases 3 | ||
Maximum Output Current 7.5A | ||
Series Sinamics V90 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 196mm | ||
Minimum Supply Voltage 480V ac | ||
Output Frequency 66Hz | ||
Maximum Supply Voltage 480V ac | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, C-Tick (RCM), UL, Low Voltage Directive 2006/95/EC, EMC 2004/108/EC, cUL | ||
Overall Width 73mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- CN
Related links
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V ac 7.5 A
- Siemens Inverter Drive 1 Phase, Sinamics V90 Series 240V ac 7.5 A
- Siemens Inverter Drive 1 Phase, Sinamics V90 Series 240V ac 7.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120 Series 240V 7.5 A