Phoenix Contact PLC Expansion Module for use with Hybrid Motor Starters
- RS Stock No.:
- 207-4947
- Mfr. Part No.:
- 2909573
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 207-4947
- Mfr. Part No.:
- 2909573
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Extension Module | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Hybrid Motor Starters | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 22.5mm | |
| Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Extension Module | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Hybrid Motor Starters | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 22.5mm | ||
Depth 113.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay extension module for hybrid motor starter has feedback of forward and reverse running when control signal is present and it used push-in connection with also DIN rail connector included.
Ambient temperature -25 °C to 70 °C
Rated operating voltage 24 V DC
Related links
- Phoenix Contact PLC Expansion Module for use with Hybrid Motor Starters
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Analogue for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module Analogue Screw for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module RCD Socket Relay
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
