Siemens SIMATIC Series Adapter for Use with PROFINET

Subtotal (1 unit)*

$880.40

(exc. GST)

$968.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.40

*price indicative

RS Stock No.:
203-4155
Distrelec Article No.:
302-64-187
Mfr. Part No.:
6ES7193-6AP20-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Bus Adapter

Series

SIMATIC

For Use With

PROFINET

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

RJ45

COO (Country of Origin):
DE

Siemens SIMATIC Series Adapter, For Use With PROFINET, RJ45 Communication Protocol - 6ES7193-6AP20-0AA0


This adapter provides a Compact Interface for PROFINET installations, enabling RJ45-based communication within industrial networks. It functions as a bus adapter compatible with PROFINET systems and is intended for use where standard Ethernet-style connectors are required. The product meets recognised conformity marks for deployment in supported environments.

Features and Benefits:


• Supports PROFINET communication via RJ45 connector for network integration
• Serves as a bus adapter for straightforward fieldbus linking
• Designed for use with PROFINET systems to simplify connectivity
• Conforms to CE marking for regulatory acceptance in applicable markets
• Carries UKCA approval to permit use within the UK regulatory regime

Applications


• Used with PROFINET devices requiring RJ45 connectivity
• Suitable for industrial automation network expansions
• Ideal for retrofitting Ethernet-style interfaces on control cabinets
• Can be used for connecting distributed I/O over PROFINET
• Used for adding bus adapter capability within control architectures

Which communication protocol does it support?


It operates using PROFINET over an RJ45 physical interface.

Is the accessory intended for hazardous-area installations?


No, it is not certified for use in hazardous areas.

Which conformity marks does it carry?


It bears CE and UKCA approvals relevant to its intended markets.

What type of accessory classification applies to it?


It is classified as a bus adapter for network connectivity.

Which product families is it compatible with?


It is intended for use with SIMATIC PROFINET equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy