Siemens PLC Expansion Module for use with ET 200 pro

Subtotal (1 unit)*

$832.17

(exc. GST)

$915.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.17

*price indicative

RS Stock No.:
203-4110
Mfr. Part No.:
6ES7154-1AA01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

For Use With

ET 200 pro

Depth

60mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIMATIC DP interface module which is used for short circuit protection. The module has reverse polarity protection.

Power loss 5W

Current 200mA

Related links